Kern EMB 200-3 School Balance 0.001g : 200g

MPN
EMB 200-3
Brand
Kern
EAN-13
4045761111370
Order Code
85-5036
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £198.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 20 despatched in 5 working days

The Kern EMB 200-3 is a School Balance which is an affordable basic bench top balance offering excellent value for money.

The EMB 200-3 is perfect for use in laboratories, schools, universities and other various applications thanks to its ease of use, high accuracy and intuitive design.

It features a large size LCD display, two buttons to operate and a built-in Tare function for formulation work. This balance is also ideal for veterinary professionals for weighing smaller pets and animals such as guinea pigs, hamsters, lizards etc.

What's in the Box?
Kern EMB 200-3
Operating manual
Batteries (2x 1.5V)


  • Simple and convenient 2 key operation, making them ideal for use in schools and universities
  • Tare function facilitates formulation work
  • Particularly flat design
  • Ready for use
  • Requires a 9V PP3 type battery (included)
  • Hook for under floor weighing standard
  • Manufacturer's part: Kern EMB 200-3
Type Classroom scales
Weighing Capacity 200g
Resolution 0.001 9

Reviews

Be the first to submit a review

Trustpilot