Kern EFS 600-1 Classroom Scales 620g Capacity 100mg Readability White

MPN
EFS 600-1
Brand
Kern
EAN-13
4045761252929
Order Code
09-6128
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £33.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Kern's EFS 600-1 classroom scales offer a weight range of 620 g with a readability of 100 mg, ensuring precise measurements. These high-accuracy, digital scales are ideal for educational environments where precision is paramount. Designed for classroom use, they provide an effective tool for teaching and learning in laboratory settings.
Type Classroom scales
Weighing Capacity 620g
Calibrated Manufacturer's standards (no certificate)
Colour White
Dimensions (L x W x H) 205 x 145 x 46.50 mm
Display Digital
Height 46.50mm
Length 205mm
Readability 100mg
Reproducibility 100mg
Top plate (length) 127mm
Top plate (width) 134mm
Weighing plate Plastic
Weight 430g
Width 145mm

Reviews

Be the first to submit a review

Trustpilot