Kern EFS 5000-0 Scales 5.2kg/1g White Easy 2-Button Use for Schools

MPN
EFS 5000-0
Brand
Kern
EAN-13
4045761252943
Order Code
09-6127
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £34.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Kern's EFS 5000-0 precision classroom scales have a weight range of 5.2 kg with a readability of 1 g. These high accuracy digital scales are suitable for educational settings. They are available in white and designed for precise measurements in classroom environments.
Type Classroom scales
Weighing Capacity 5.2kg
Calibrated Manufacturer's standards (no certificate)
Colour White
Dimensions (L x W x H) 205 x 145 x 46.50 mm
Display Digital
Height 46.50mm
Length 205mm
Readability 1g
Reproducibility 1g
Top plate (length) 127mm
Top plate (width) 134mm
Weighing plate Plastic
Weight 550g
Width 145mm

Reviews

Be the first to submit a review

Trustpilot