Kern DE60K10DL Parcel Scales 60kg 10g/20g Compact Mains/Battery Power

MPN
DE 60K10DL
Brand
Kern
EAN-13
4045761111301
Order Code
09-6122
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £309.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 18/12/2026

Kern manufactures the DE 60K10DL parcel scales with a weight range of 60 kg and a readability of 10 g or 20 g. These scales can be mains-powered, battery-powered, or rechargeable, and are available in silver. They are typically used for weighing parcels and hanging scales.
Type Parcel scales
Weighing Capacity 60kg
Calibrated Manufacturer's standards (no certificate)
Colour Silver
Dimensions (L x W x H) 522 x 403 x 83 mm
Display Digital
Height 83mm
Length 522mm
Power supply (details) 230 V/AC or 9 V battery
Top plate (length) 403mm
Top Plate Diameter 522mm
Weighing plate Stainless steel
Weight 60kg
Width 403mm

Reviews

Be the first to submit a review

Trustpilot