Kern DE 35K5D Platform Scale 5g; 10g ; 15kg; 35kg

MPN
DE 35K5D
Brand
Kern
EAN-13
4045761123359
Order Code
85-2788
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £177.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 20 despatched in 5 working days

The Kern DE 35K5D are Dual Range Parcel Scales that have been designed for use with parcels, making them perfectly suited for use in warehouses, dispatch departments and production facilities. These large-size, square-shaped scales are highly accurate, flexible and come with several advanced features.

The scales are battery operated making them portable. The Kern DE 35K5D consists of a large, stainless steel plate, and a flexible display unit which is connected via a cable to the scales. This display unit can be moved to wherever it is most easily readable and is even suited for wall mounting.

The DE 35K5D is freely programmable with external weighing units, allowing it to display special units such as length of thread g/m, paper weight g/m² or other similar units.


  • Dual range scales - automatically switches to the next larger weighing range
  • Designed for flexible use - battery powered for portability
  • Flat design and low weight
  • Flexible display device - can be free standing or wall mounted
  • Display device is IP65 protected against dust and water splashes
  • PRE-TARE function manually subtracts the weight of a known container
  • Integrated Recipe function allows individual weighing of mixture components
  • Freely programmable using external weights (not supplied)
  • Large-size backlit LCD display with digit height of 25mm
  • Weighing plate is made from high quality stainless steel
  • RS232 port for connection to a PC/printer (cable not supplied)
  • Vibration-free weighing - the DE series filters out vibration feedback
  • 2 year warranty
  • Supplied with a weighing range of 15kg
  • 35kg
  • Manufacturers part: Kern DE 35K5D
Type Parcel scales
Weighing Capacity 35kg
Accuracy 10g
Weighing Range 35000g

Reviews

Be the first to submit a review

Trustpilot