Kern CXB 3K0.2 Counting Scale 0.2g : 3kg

MPN
CXB 3K0.2
Brand
Kern
EAN-13
4045761085480
Order Code
85-5068
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £298.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 20 in stock

The Kern CXB 3K0.2 Counting Scales have been designed for precise counts of whatever you need to quantify. The scales are supplied with a 300(W) x 225(D)mm stainless steel weighing plate, which is large enough to fit containers etc. on. The unit is fully programmable; the user can set piece weight and total quantity using the built-in keypad to ensure results are always as accurate as possible.

The scales have a built-in battery that is charged when the mains power is connected. With three displays for weight, reference weight and total weight, automatic reference weight optimisation and several other advanced features, these scales make counting as simple as possible.

What's in the Box?
Kern CXB 3K0.2
Weighing plate
Mains power supply
Protective cover
Internal battery
Operating Manual


  • Built for precise counting
  • Includes automatic optimisation of reference weight
  • Fully programmable - use the built in keypad to adjust piece weight and total quantity
  • Triple LCD displays - shows weight (verifiable), reference weight and total weight
  • Audible fill-to-target - when target quantity or target weight is reached the unit will emit an audible signal
  • Counting results memory - adds up all individual counting operations
  • Energy management function automatically turns off the backlight
  • Soil-resistant construction with water channels at the edge of the housing
  • PRE-TARE function - manually subtracts a known container's weight
  • Large-size, backlit LCD displays with digit height of 18mm
  • Stainless steel weighing plate
  • Built-in rechargeable battery pack with operating time up to 200 hours
  • Unit can be calibrated to your exact specifications
  • Manufacturer's part: Kern CXB 3K0.2
Type Counting scales
Weighing Capacity 0.2g : 3kg
Accuracy 0.2g
Weighing Range 0.2 to 3000g

Reviews

Be the first to submit a review

Trustpilot