Kern CPB 15K0.2N Counting Scales 15kg/0.2g Mains-Powered Silver

MPN
CPB 15K0.2N
Brand
Kern
EAN-13
4045761124387
Order Code
09-6115
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £233.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Kern's CPB 15K0.2N counting scales have a weight range of 15 kg and a readability of 0.2 g. These mains-powered, silver scales are ideal for precise inventory management and counting applications. The high accuracy and robust design make them suitable for various industrial and commercial settings.
Type Counting scales
Weighing Capacity 0-15kg
Calibrated to Manufacturer's standards (no certificate)
Colour Silver
Dim (L x W x H) 315 x 350 x 105 mm
Display Digital
Height 105mm
Length 315mm
Power supply (details) 230V/50Hz, battery operation possible
Readability 0.2g
Top plate (length) 225mm
Top plate (width) 295mm
Weighing plate Stainless steel
Weight 4kg
Weight Range 15kg
Width 350mm

Reviews

Be the first to submit a review

Trustpilot