Kern 283-422 Spring Scales Rotating Bracket High-Precision Abrasion-Free

MPN
283-422
Brand
Kern
EAN-13
4045761002210
Order Code
09-6090
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £115.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Kern 283-422 spring scales are durable hanging scales designed for accurate weight measurement. Manufactured by Kern, these scales are portable and easy to use. They are typically used in various settings, such as markets and laboratories, for weighing objects.
Type Spring scales
Weighing Capacity 25N
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 230 x 27 x 16 mm
Display Analogue
Height 16mm
Length 230mm
Weight 47g
Width 27mm

Reviews

Be the first to submit a review

Trustpilot