Kern 281-601 Spring Scales 1kg 10g Readability Aluminium Tube

MPN
281-601
Brand
Kern
EAN-13
4045761002098
Order Code
09-6089
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £123.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by Kern, the 281-601 spring scales offer a weight range of 1 kg with a readability of 10 g. These hanging scales are ideal for precise weight checking in educational and small-scale industrial applications. Their robust design ensures reliable performance in various settings.
Type Spring scales
Weighing Capacity 1kg
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 230 x 27 x 16 mm
Display Analogue
Height 16mm
Length 230mm
Readability 10g
Weight 1kg
Width 27mm

Reviews

Be the first to submit a review

Trustpilot