Kerafol SOFTTHERM86/225 Thermally conductive film 0.5mm 2W/mK 100x100mm

MPN
SOFTTHERM86/225 100x100x0.5
Brand
Kerafol
EAN-13
4053199904044
Order Code
16-6489
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

Kerafol SOFTTHERM86/225 is a high-performance thermally conductive film with part number 1841867, designed to enhance thermal management in electronic assemblies. This product measures 100x100 mm with a thickness of 0.5 mm and delivers a thermal conductivity of 2 W/mK. Its high conformity and flexibility make it an ideal solution for filling gaps between heat-generating components and heat sinks, improving thermal transfer while reducing mechanical stress. Typically utilised in applications such as power electronics, LED modules, and computing devices, the film ensures efficient heat dissipation, contributing to the longevity and reliability of sensitive electronic parts. The Kerafol SOFTTHERM86/225 is an innovative addition to thermal interface materials, catering to the demanding needs of modern electronic systems.
Type SOFTTHERM 86/225
Dispensing Method Film
Compound Colour Yellow
Content 1
Dielectric Strength 12kV/mm
Dimensions (L x W) 100 mm x 100 mm
Length 100mm
Material thickness 0.5mm
Max. temperature +180°C
Maximum Temperature +180°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Thermally conductive film
Thermal Conductivity 2W/mK
Width 100mm

Reviews

Be the first to submit a review

Trustpilot