Kerafol SOFTTHERM 86/450 thermally conductive film 1mm 4.5W/mK 210x147mm

MPN
SOFTTHERM 86/450 210x147x1
Brand
Kerafol
EAN-13
4053199904136
Order Code
16-6488
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £31.63
10+ £29.92
100+ £29.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Kerafol 86/450 is a technically advanced thermally conductive film produced by Kerafol, identified by the part number 1841876. This product, with dimensions of 210 mm by 147 mm and a thickness of 1 mm, delivers a thermal conductivity of 4.5 W/mK, making it highly effective for dissipating heat in electronic assemblies. Engineered as a gap-filling material, it is designed to interface between heat-generating components and heat sinks, ensuring efficient thermal transfer. Among its typical applications are high-performance electronic devices and heat management solutions in sectors such as telecommunications and automotive electronics. The Kerafol 86/450 is a reliable choice for engineers seeking to optimise thermal performance in complex systems.
Type SOFTTHERM 86/450
Dispensing Method Film
Compound Colour Brown
Content 1
Dielectric Strength 10kV/mm
Dimensions (L x W) 210 mm x 147 mm
Length 210mm
Material thickness 1mm
Max. temperature +180°C
Maximum Temperature +180°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Thermally conductive film
Thermal Conductivity 4.5W/mK
Width 147mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot