Kerafol SOFTTHERM 86/225 Thermally conductive film 210x147x0.5 mm 2 W/mK

MPN
SOFTTHERM 86/225 210x147x0.5
Brand
Kerafol
EAN-13
4053199904075
Order Code
16-6482
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

Kerafol 86/225 is a thermally conductive film, referenced by manufacturer's part number 1841870, specifically designed with dimensions of 210 mm by 147 mm and a thickness of 0.5 mm. This film exhibits a thermal conductivity of 2 W/mK, making it an efficient solution for managing heat in electronic devices. Its primary application is in sectors that require effective thermal management, such as in semiconductor packaging, power electronics, and LED assemblies, where it functions to facilitate heat dissipation and enhance the longevity and reliability of components. The SOFTTHERM 86/225 film is engineered to provide a durable and highly conductive interface between heat sources and heat sinks, ensuring optimal performance in demanding thermal environments.
Type SOFTTHERM 86/225
Dispensing Method Film
Compound Colour Yellow
Content 1
Dielectric Strength 12kV/mm
Dimensions (L x W) 210 mm x 147 mm
Length 210mm
Material thickness 0.5mm
Max. temperature +180°C
Maximum Temperature +180°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Thermally conductive film
Thermal Conductivity 2W/mK
Width 147mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot