Kerafol KERATHERMSILIKONFREIU90190X190X0.2 U90 Silicon Free Thermal Pad 6W/mK

MPN
KERATHERM U90 190x190
Brand
Kerafol
EAN-13
2050000461088
Order Code
54-4887
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

A 190 x 190 x 0.2mm thermal pad constructed from ceramic-filled polyurethane that is designed for applications where Silicone-based compounds are unsuitable. The pad exhibits good perforation strength and very good cut-through and also has excellent thermal and electrical performance. Suitable applications for this pad include medical technology, laser technology, light systems, CD drives, aircraft, aerospace engineering.
  • Thermal conductivity 6W/mK
  • Excellent price/performance ratio
Type Thermally conductive pad
Thermal Conductivity 6W/mK
Colour Blue
Maximum Temperature 125°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot