Kerafol KERATHERMSILIKONFREIU90100X100X0.2 U90 Silicon Free Thermal Pad 6W/mK

MPN
KERATHERM U90 100x100
Brand
Kerafol
EAN-13
2050000461071
Order Code
54-4886
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

A 100 x 100 x 0.2mm thermal pad constructed from ceramic-filled polyurethane that is designed for applications where Silicone-based compounds are unsuitable. The pad exhibits good perforation strength and very good cut-through and also has excellent thermal and electrical performance. Suitable applications for this pad include medical technology, laser technology, light systems, CD drives, aircraft, aerospace engineering.


  • Thermal conductivity 6W/mK
  • Excellent price/performance ratio
Type Thermally conductive pad
Thermal Conductivity 6W/m-K
Size 100 x 100 x 0.2mm
Breakdown Voltage 4000V
Colour Blue
Material Ceramic-filled polyurethane
Maximum Temperature 125°C
Min. temperature -40°C
Temperature Range -40 to +125°C
Thermal Resistance 0.09°C/W

Reviews

Be the first to submit a review

Trustpilot