Kerafol KERATHERMROSA86/52100X100X0.225 86/52 Thermal Pad 2.5W/mK Gap Fill

MPN
KERATHERMROSA86/52100X100X0.225
Brand
Kerafol
Order Code
54-4244
Country of Origin
Germany
  • Quickly find another product in this range by Size:

    100 x 100 x 0.225mm 190 x 190 x 0.225mm
View Full Product Range (2)

Discontinued


A 100 x 100 x 0.225mm Keratherm pink standard thermal pad that exhibits outstanding thermal conductivity due to the specially filled Silicone elastomer that is reinforced by fibre glass.The pad has excellent thermal resistance that enables optimum heat transfer to the heatsink. Suitable for applications such as AV components, domestic appliances, power converters, engine management systems, LCD displays.


  • Thermal conductivity 2.5W/mK
  • Type 86/52
  • Fibre glass reinforcement
  • Good electrical insulation properties
  • Flame class UL 94V-0
Type Thermally conductive pad
Thermal Conductivity 3.5W/m-K
Size 100 x 100 x 0.225mm
Breakdown Voltage 1500V
Material Silicone / fiberglass
Temperature Range -60 to +250°C
Thermal Resistance 0.28°C/W

Trustpilot