Kerafol Keratherm 86/52 Thermal Pads 3.5W/mK Gap Fill Sheets

Kerafol Brand: Kerafol

The Keratherm pink standard thermal pads exhibit outstanding thermal conductivity due to the specially filled Silicone elastomer that is reinforced by fibre glass.The pads have excellent thermal resistance that enable optimum heat transfer to the heatsink. Suitable for applications such as AV components, domestic appliances, power converters, engine management systems, LCD displays.

  • Available in two sizes
  • Type 86/52
  • Fibre glass reinforcement
  • Good electrical insulation properties
  • Flame class UL 94V-0
Description Image Product Buy Pricing (Ex VAT) Size Colour Maximum Temperature Min. temperature Type Thermal Conductivity Breakdown Voltage Material Temperature Range Thermal Resistance
Kerafol KERATHERMROSA86/52100X100X0.225 86/52 Thermal Pad 2.5W/mK Gap Fill
Kerafol KERATHERMROSA86/52100X100X0.225 86/52 Thermal Pad 2.5W/mK Gap Fill
Order code: 54-4244
MPN: KERATHERMROSA86/52100X100X0.225
1+ £7.21
10+ £6.42
Price per unit Ex VAT
100 x 100 x 0.225mm Thermally conductive pad 3.5W/m-K 1500V Silicone / fiberglass -60 to +250°C 0.28°C/W
Kerafol KERATHERMROSA86/52190X190X0.225 86/52 Thermal Pad 2.5W/mK Gap Fill
Kerafol KERATHERMROSA86/52190X190X0.225 86/52 Thermal Pad 2.5W/mK Gap Fill
Standard range
Order code: 54-4245
MPN: KERATHERM 86/52 190x190

Despatched within 4 working days - 58 in stock
1+ £15.13
Price per unit Ex VAT
190 x 190 x 0.225mm Rose 200°C -60°C Thermally conductive pad 3.5W/m-K 1500V Silicone / fiberglass -60 to +250°C 0.28°C/W

Trustpilot