Christmas Opening Hours and Delivery Dates here

Kerafol KERATHERMKP9730G KP97 Thermal Grease 5W/mK -60 to +150°C 30g

Order Code:

54-0146

Brand: Kerafol MPN: KERATHERMKP9730G

Discontinued


The KP97 is a thermal grease compound that has a 5.0W/mK thermal conductivity value. The grease is a ceramic-filled single-component Silicone that does not dry out and where the Silicone component doesn't leak out of the compound. The long lifetime of this thermal grease guarantees full operability over the entire lifetime of the products and special storage is not required so that it may be stored under normal conditions for up to 12 months.


  • Supplied in 30g tube
  • Non-crosslinked thermal compounds
  • Excellent long-term stability
Base Material Silicone
Colour White
Dielectric Strength 2kV/mm
Temperature Range -60 to +150°C
Thermal Conductivity 5W/m-K

You may also like


Trustpilot