Kerafol KERATHERM GFL 3020 Thermal Grease 1.8 W/mK 50ml +200°C max temperature

MPN
KERATHERM GFL 3020
Brand
Kerafol
EAN-13
4053199903931
Order Code
16-6479
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Kerafol 1841864, offers the Kerafol KERATHERM GFL 3020 thermal grease, a product designed to facilitate efficient thermal management in electronic and engineering applications. With a thermal conductivity of 1.8 W/mK, this grease is tailored to enhance heat dissipation, ensuring optimal performance and longevity of electronic components. The product is suitable for applications up to a maximum temperature of 200°C and comes in a convenient 50ml form, making it ideal for use in high-performance computing, power electronics, and LED technologies. Its reliable performance under varying thermal stresses provides engineers with a dependable solution for thermal management challenges.
Type KERATHERM GFL 3020
Compound Colour Yellow
Content 50ml
Max. temperature +200°C
Maximum Temperature +200°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Casting
Thermal Conductivity 1.8W/mK

Reviews

Be the first to submit a review

Trustpilot