Kerafol KERATHERMROSA86/52190X190X0.225 86/52 Thermal Pad 2.5W/mK Gap Fill

MPN
KERATHERM 86/52 190x190
Brand
Kerafol
EAN-13
2050000369230
Order Code
54-4245
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    100 x 100 x 0.225mm 190 x 190 x 0.225mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

A 190 x 190 x 0.225mm Keratherm pink standard thermal pad that exhibits outstanding thermal conductivity due to the specially filled Silicone elastomer that is reinforced by fibre glass.The pad has excellent thermal resistance that enables optimum heat transfer to the heatsink. Suitable for applications such as AV components, domestic appliances, power converters, engine management systems, LCD displays.


  • Thermal conductivity 2.5W/mK
  • Type 86/52
  • Fibre glass reinforcement
  • Good electrical insulation properties
  • Flame class UL 94V-0
Type Thermally conductive pad
Thermal Conductivity 3.5W/m-K
Size 190 x 190 x 0.225mm
Breakdown Voltage 1500V
Colour Rose
Material Silicone / fiberglass
Maximum Temperature 200°C
Min. temperature -60°C
Temperature Range -60 to +250°C
Thermal Resistance 0.28°C/W

Reviews

Be the first to submit a review

Trustpilot