Kerafol --Conrad SOFTTHERM 86/450 658682

Kerafol produces a range of thermally conductive films characterised by their varying sizes and thicknesses, designed for efficient heat dissipation in electronic applications.
Description Image Product Buy Pricing (Ex VAT) Dimensions Length Material thickness Width Type Dispensing Method Compound Colour Content Dielectric Strength Max. temperature Maximum Temperature Min. temperature Minimum Operating Temperature Product Type Thermal Conductivity
Kerafol 86/450 Thermally conductive film 100x100mm x1mm 4.5W/mK
Kerafol 86/450 Thermally conductive film 100x100mm x1mm 4.5W/mK
Standard range
Order code: 16-6486
MPN: SOFTTHERM 86/450 100x100x1

Despatched within 4 working days - 135 in stock
1+ £12.83
Price per unit Ex VAT
(L x W) 100 mm x 100 mm 100mm 1mm 100mm SOFTTHERM 86/450 Film Brown 1 10kV/mm +180°C +180°C -40°C -40°C Thermally conductive film 4.5W/mK
Kerafol 86/450 Thermally conductive film 0.5mm 4.5W/mK 210x147mm
Kerafol 86/450 Thermally conductive film 0.5mm 4.5W/mK 210x147mm
Standard range
Order code: 16-6487
MPN: SOFTTHERM 86/450 210x147x0.5

Despatched within 4 working days - 57 in stock
1+ £21.29
10+ £19.75
Price per unit Ex VAT
(L x W) 210 mm x 147 mm 210mm 0.5mm 147mm SOFTTHERM 86/450 Film Brown 1 10kV/mm +180°C +180°C -40°C -40°C Thermally conductive film 4.5W/mK

Trustpilot