Kerafol 86/450 Thermally conductive film 100x100mm x1mm 4.5W/mK

MPN
SOFTTHERM 86/450 100x100x1
Brand
Kerafol
EAN-13
4053199904112
Order Code
16-6486
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 135 in stock

Kerafol 86/450 is a thermally conductive film identified by the manufacturer's part number 1841874 - Kerafol SOFTTHERM 86/450 100x100x1. This product is precisely engineered to provide effective thermal management solutions with its high thermal conductivity of 4.5 W/mK, making it an ideal choice for applications requiring efficient heat dissipation. With its dimensions of 100 mm by 100 mm and a thickness of 1 mm, it is particularly suited for use in electronic assemblies where maintaining optimal operating temperatures is crucial, such as in power electronics, LED lighting, and CPU cooling systems. The film’s soft and compliant nature ensures good surface conformity, enhancing thermal interface effectiveness while being easy to handle and apply in various industrial settings.
Type SOFTTHERM 86/450
Dispensing Method Film
Compound Colour Brown
Content 1
Dielectric Strength 10kV/mm
Dimensions (L x W) 100 mm x 100 mm
Length 100mm
Material thickness 1mm
Max. temperature +180°C
Maximum Temperature +180°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Thermally conductive film
Thermal Conductivity 4.5W/mK
Width 100mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot