Kerafol 86/450 Thermally conductive film 0.5mm 4.5W/mK 210x147mm

MPN
SOFTTHERM 86/450 210x147x0.5
Brand
Kerafol
EAN-13
4053199904129
Order Code
16-6487
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.29
10+ £19.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

Kerafol 86/450 is a thermally conductive film, also known as Kerafol SOFTTHERM 86/450 210x147x0.5, with a thermal conductivity of 4.5 W/mK. This product, measuring 210 mm by 147 mm with a thickness of 0.5 mm, offers efficient heat dissipation and reliable thermal management, making it suitable for applications involving electronic components and systems requiring consistent heat transfer. Typically utilised in the cooling of power electronics, semiconductors, and LED modules, the film ensures optimal performance by mitigating the risk of overheating. Designed to conform to various surfaces, Kerafol 86/450 enhances thermal interfacial contact, thereby improving overall thermal efficiency in engineering applications.
Type SOFTTHERM 86/450
Dispensing Method Film
Compound Colour Brown
Content 1
Dielectric Strength 10kV/mm
Dimensions (L x W) 210 mm x 147 mm
Length 210mm
Material thickness 0.5mm
Max. temperature +180°C
Maximum Temperature +180°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Thermally conductive film
Thermal Conductivity 4.5W/mK
Width 147mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot