Kerafol 1CTCM78SP0000000000001 Keratherm Paste 7.8W/mK 1ml Max150°C

Image Representative of Range

Kerafol 1CTCM78SP0000000000001 Keratherm Paste 7.8W/mK 1ml Max150°C

MPN
1.CTCM78.SP.00000.0000001
Brand
Kerafol
EAN-13
2050009093846
Order Code
09-6088
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Kerafol's thermally conductive paste 1.CTCM78.SP.00000.0000001 offers a thermal conductivity of 7.8 W/mK and can withstand temperatures up to 150 °C. This thermal grease is ideal for heat dissipation and thermal transfer in electric component cooling, such as transistor or heat sink applications. Typically used for component cooling, it ensures effective heat conduction for improved performance.
Type Thermally conductive paste
Factory colour Black
Maximum Temperature +150°C
Min. temperature -60°C
Misc Attribute CTCM78-1
Thermal Conductivity 7.8 W/mK

Reviews

Be the first to submit a review

Trustpilot