Kerafol 1003500ST01000W002813 Thermally conductive pad 50x50mm 3.5W/mK 1mm thick

MPN
1.003500.ST.01000.W002813
Brand
Kerafol
EAN-13
2050008484157
Order Code
16-6439
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 148 in stock

Kerafol 1.003500.ST.01000.W002813 is a thermally conductive pad, designated as with the alternate description 2756259 - Kerafol 1.003500.ST.01000.W002813. This component measures 50x50 mm and features a thermal conductivity of 3.5 W/mK with a thickness of 1 mm, making it suitable for enhancing thermal transfer efficiency in electronic assemblies. The pad’s compliance allows it to conform to surface irregularities, ensuring optimal heat dissipation between heat-generating components and heat sinks. Typical applications include use in electronic devices, where effective thermal management is critical for maintaining operational stability and reliability of the system. Its robust performance and adaptability make it an ideal choice for engineering situations requiring precise thermal interface management.
Type Thermally conductive pad
Thermal Conductivity 3.5W/mK
Size 50mm
Colour Azure
Content 1
Material thickness 1mm
Max. temperature +200°C
Maximum Temperature +200°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot