Kerafol 1.086325.ST.03000.W003387 conductive pad 3.0mm 3.0W/mK 100x100mm

MPN
1.086325.ST.03000.W003387
Brand
Kerafol
EAN-13
2050008484515
Order Code
16-6478
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £29.21 £24.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Kerafol 1.086325.ST.03000.W003387 is a high-performance conductive pad that offers a thermal conductivity of 3.0 W/mK and features a thickness of 3.0 mm, with dimensions of 100 x 100 mm. The pad, also referenced under the alternate description 2756304, is designed to facilitate efficient thermal management in electronic systems by providing a reliable thermal interface between heat-generating components and heat sinks or other cooling devices. Its innovative composition ensures optimal heat transfer, making it suitable for applications in power electronics, automotive electronics, and telecommunications equipment where effective heat dissipation is imperative. Furthermore, the material's properties support its integration into environments requiring consistent thermal interface performance under varying operational conditions.
Type Thermally conductive pad
Dispensing Method Pad
Compound Colour Mint
Content 1
Dimensions (L x W) 100 mm x 100 mm
Length 100mm
Material thickness 3.0mm
Max. temperature +180°C
Maximum Temperature +180°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Thermally conductive pad
Thermal Conductivity 3.0W/mK
Width 100mm

Reviews

Be the first to submit a review

Trustpilot