Kerafol 1.086325.ST.02000.W003391 Thermally conductive pad 3.0 W/mK 2 mm

MPN
1.086325.ST.02000.W003391
Brand
Kerafol
EAN-13
2050008484553
Order Code
16-6477
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £37.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Kerafol 1.086325.ST.02000.W003391 is a thermally conductive pad featuring a thermal conductivity of 3.0 W/mK and a thickness of 2 mm. This product, also identified by the alternate description 2756309 - Kerafol 1.086325.ST.02000.W003391, is designed to effectively facilitate heat transfer between components in electronic assemblies. Its properties make it particularly suitable for applications in electronic devices where efficient heat dissipation is crucial, such as in power electronics, LEDs, and processor interfaces. The material's composition ensures reliable performance in diverse thermal management circumstances, thereby enhancing the lifespan and stability of sensitive components.
Type Thermally conductive pad
Thermal Conductivity 3.0W/mK
Size 200mm
Colour Mint
Content 1
Material thickness 2.0mm
Max. temperature +180°C
Maximum Temperature +180°C
Min. temperature -40°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot