Kerafol 1.086325.ST.01000.W003387 Therm-conductive pad 1.0mm 3.0W/mK 100x100mm

MPN
1.086325.ST.01000.W003387
Brand
Kerafol
EAN-13
2050008484492
Order Code
16-6473
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £10.44 £8.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

Kerafol 1.086325.ST.01000.W003387 is a thermal conductive pad designed to facilitate efficient heat transfer in electronic assemblies. This product, also referred to by the alternate description 2756302, offers a thermal conductivity rating of 3.0 W/mK and consists of a robust 1.0 mm thick structure that measures 100 mm by 100 mm. The pad is suitable for applications requiring effective thermal management solutions, such as in power electronics, LED lighting modules, and computer processors, where it assists in the dissipation of heat to maintain optimal performance and longevity of components. Utilising advanced materials, this thermal pad ensures reliable thermal interfacing between heat-generating components and their respective heat sinks, thus playing a crucial role in maintaining device efficiency and stability.
Type Thermally conductive pad
Dispensing Method Pad
Compound Colour Mint
Content 1
Dimensions (L x W) 100 mm x 100 mm
Length 100mm
Material thickness 1.0mm
Max. temperature +180°C
Maximum Temperature +180°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Thermally conductive pad
Thermal Conductivity 3.0W/mK
Width 100mm

Reviews

Be the first to submit a review

Trustpilot