Kerafol 1.00U110.ST.00500.W003387 therm-conductive pad 0.5mm 2.0W/mK 100x100mm

MPN
1.00U110.ST.00500.W003387
Brand
Kerafol
EAN-13
2050008484409
Order Code
16-6464
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £6.70 £5.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 157 in stock

Kerafol 1.00U110.ST.00500.W003387 thermally conductive pad is designed to provide effective heat dissipation in electronic assemblies. This product, also referred to by the alternate description 2756290 - Kerafol 1.00U110.ST.00500.W003387, features a thickness of 0.5 mm and offers a thermal conductivity of 2.0 W/mK, ensuring efficient thermal management. With dimensions measuring 100x100 mm, it is suitable for use in applications requiring reliable heat transfer between components such as CPUs, GPUs, power modules, and LED arrays in electronic devices. The pad's compliance and stability under varying thermal conditions make it an ideal choice for enhancing performance and prolonging the lifespan of sensitive equipment.
Type Thermally conductive pad
Dispensing Method Pad
Compound Colour Brown
Content 1
Dimensions (L x W) 100 mm x 100 mm
Length 100mm
Material thickness 0.5mm
Max. temperature +110°C
Maximum Temperature +110°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Thermally conductive pad
Thermal Conductivity 2.0W/mK
Width 100mm

Reviews

Be the first to submit a review

Trustpilot