Kerafol 1.00S900.ST.00200.S001779 S900 Thermally conductive film 0.2mm 7.5W/mK

MPN
1.00S900.ST.00200.S001779
Brand
Kerafol
EAN-13
2050008484294
Order Code
16-6463
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £22.35 £20.12
10+ £18.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Kerafol 1.00S900.ST.00200.S001779 is a thermally conductive film designed for advanced heat management applications. With a thickness of 0.2 mm and a thermal conductivity rating of 7.5 W/mK, this film offers excellent heat dissipation properties crucial for maintaining the thermal performance of electronic components. It is an ideal choice for use in power electronics, LED cooling systems, and other high-performance electronic assemblies that require efficient thermal management. This product's robust material characteristics ensure reliable performance under demanding conditions, making it a dependable solution for engineers in various industrial applications.
Type Thermally conductive film
Dispensing Method Film
Compound Colour Black
Content 1
Dimensions (L x W) 190 mm x 190 mm
Length 190mm
Material thickness 0.2mm
Max. temperature +500°C
Maximum Temperature +500°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Thermally conductive film
Thermal Conductivity 7.5W/mK
Width 190mm

Reviews

Be the first to submit a review

Trustpilot