Kerafol 1.00KP99.SP.00000.0000005 Thermally Conductive Paste 9.2 W/mK 5ml

Image Representative of Range

Kerafol 1.00KP99.SP.00000.0000005 Thermally Conductive Paste 9.2 W/mK 5ml

MPN
1.00KP99.SP.00000.0000005
Brand
Kerafol
EAN-13
2050009093839
Order Code
09-6087
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 245 in stock

Kerafol 1.00KP99.SP.00000.0000005 thermally conductive paste provides a thermal conductivity of 9.2 W/mK and operates at a maximum temperature of +200 °C. This thermal grease is used for effective heat dissipation in component cooling applications such as transistor and electric component cooling. Its 5 ml volume is suitable for use with heat sinks to improve thermal transfer.
Type Thermally conductive paste
Dispensing Method Paste
Compound Colour Not Specified
Factory colour Anthracite
Maximum Temperature +200°C
Min. temperature -60°C
Misc Attribute KP 99
Thermal Conductivity 9.2 W/mK

Reviews

Be the first to submit a review

Trustpilot