Kerafol 1.00KP98.SP.00000.0000005 Thermal Paste 6 W/mK 5 ml +200°C

Image Representative of Range

Kerafol 1.00KP98.SP.00000.0000005 Thermal Paste 6 W/mK 5 ml +200°C

MPN
1.00KP98.SP.00000.0000005
Brand
Kerafol
EAN-13
2050009093822
Order Code
09-6086
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 142 in stock

Kerafol's 1.00KP98.SP.00000.0000005 thermally conductive paste provides a thermal conductivity of 6 W/mK and withstands temperatures up to +200 °C. The 5 ml thermal grease is designed for effective heat dissipation and heat conduction in electronic components. It's ideal for applications such as transistor and electric component cooling, improving the efficiency of heat sinks.
Type Thermally conductive paste
Dispensing Method Paste
Compound Colour Not Specified
Factory colour Grey
Maximum Temperature +200°C
Min. temperature -60°C
Misc Attribute KP 98
Thermal Conductivity 6 W/mK

Reviews

Be the first to submit a review

Trustpilot