Kerafol 1.00KP97.SP Heat-Conductive Paste 5ml 5W/mK +200°C Stable

Image Representative of Range

Kerafol 1.00KP97.SP Heat-Conductive Paste 5ml 5W/mK +200°C Stable

MPN
1.00KP97.SP.00000.0000005
Brand
Kerafol
EAN-13
2050009093815
Order Code
09-6085
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Kerafol 1.00KP97.SP.00000.0000005 thermally conductive paste has a thermal conductivity of 5 W/mK and is packaged in a 5 ml container. It is designed to function at temperatures up to +200 °C, making it suitable for heat dissipation in electric and transistor cooling applications. The paste enhances thermal transfer between components and heat sinks, improving component cooling.
Type Thermally conductive paste
Factory colour White
Maximum Temperature +200°C
Min. temperature -60°C
Misc Attribute KP 97
Thermal Conductivity 5 W/mK

Reviews

Be the first to submit a review

Trustpilot