Kerafol 1.003500.ST.03000.W003387 thermally conductive pad 3mm 3.5W/mK 100x100mm

Order Code:

16-6446

Brand: Kerafol MPN: 1.003500.ST.03000.W003387 EAN-13: 2050008484218

Discontinued


Kerafol 1.003500.ST.03000.W003387 is a thermally conductive pad designed with a thickness of 3 mm and offers a thermal conductivity of 3.5 W/mK, making it suitable for applications requiring efficient heat dissipation. Its dimensions are 100 mm by 100 mm, providing ample coverage for a range of electronic components. This pad, also identified by the alternate description 2756266, is ideal for use in thermal management systems, particularly in electronics where maintaining optimal operating temperatures is critical, such as in power supplies, LED lighting, and computing devices. Due to its reliable thermal performance, it supports the longevity and stability of components by efficiently transferring heat away from sensitive areas. Specifically, it addresses the engineering need for materials that can handle thermal fluctuations while maintaining structural integrity.
Type Thermally conductive pad
Thermal Conductivity 3.5W/mK
Colour Azure
Content 1
Dimensions (L x W) 100 mm x 100 mm
Length 100mm
Material thickness 3mm
Maximum Temperature +200°C
Minimum Temperature -40°C
Product Type Thermally conductive pad
Width 100mm

You may also like


Trustpilot