Kerafol 1.003500.ST.00500.W003387 therm-conductive pad 0.5mm 3.5W/mK 100x100mm

MPN
1.003500.ST.00500.W003387
Brand
Kerafol
EAN-13
2050008484188
Order Code
16-6437
Country of Origin
Germany
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £7.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Kerafol 1.003500.ST.00500.W003387 is a thermal-conductive pad that measures 100 mm by 100 mm with a thickness of 0.5 mm, and it exhibits a thermal conductivity of 3.5 W/mK. This product, also identified as 2756262 in alternative descriptions, is designed to provide efficient heat dissipation by facilitating effective thermal management in electronic assemblies. The pad's material properties make it ideal for use in applications requiring reliable thermal interfaces, such as cooling solutions for high-performance microprocessors, power electronics, and telecommunications equipment. Given its robust thermal performance, this pad is suited for scenarios where maintaining efficient heat transfer away from components is critical to preventing overheating and ensuring operational integrity.
Type Thermally conductive pad
Dispensing Method Pad
Compound Colour Azure
Content 1
Dimensions (L x W) 100 mm x 100 mm
Length 100mm
Material thickness 0.5mm
Max. temperature +200°C
Maximum Temperature +200°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Thermally conductive pad
Thermal Conductivity 3.5W/mK
Width 100mm

Reviews

Be the first to submit a review

Trustpilot