Kerafol 1.000U80.ST.00150.S001108 U80 Thermally conductive film silicone-free

MPN
1.000U80.ST.00150.S001108
Brand
Kerafol
EAN-13
2050008484034
Order Code
16-6434
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £1.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 265 in stock

Kerafol 1.000U80.ST.00150.S001108, also known under the alternative description 2756243, is a thermally conductive film designed to be silicone-free, addressing specific engineering requirements for heat management without silicone contamination. This film provides excellent thermal conductivity properties, essential for optimising thermal interface applications that demand efficient heat dissipation. Its strong performance characteristics are particularly beneficial in electronics cooling, where it serves as an effective medium to channel heat away from sensitive components, thereby enhancing reliability and performance. The material's flexibility and resilience make it suitable for use in a wide range of applications, including LED lighting systems, power electronics, and automotive electronics, where maintaining operational temperature and electronic stability is critical.
Type Thermally conductive film
Dispensing Method Paste
Compound Colour Blue
Content 1
Dimensions (L x W) 100 mm x 100 mm
Length 100mm
Material Polyurethane
Material thickness 0.15mm
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Thermally conductive film
Thermal Conductivity 1.8W/mK
Width 100mm

Reviews

Be the first to submit a review

Trustpilot