Kenwood KSCW1200B car subwoofer passive 1200 W powerful bass performance

MPN
KSCW1200B
Brand
Kenwood
EAN-13
0019048202116
Order Code
19-2064
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £105.41 £89.60
10+ £87.94
100+ £87.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Kenwood KSC-W1200B features a high-performance passive subwoofer system that delivers powerful bass performance with a peak power handling capacity of 1200 watts. Engineered with precision, the subwoofer is designed to fit seamlessly into the speaker enclosure, optimising sound output for enhanced audio fidelity. The robust construction of the subwoofer enclosure ensures minimal distortion, providing a deep and clear low-frequency response ideal for high-fidelity automotive audio systems. Suitable for integration into custom car audio setups, the KSC-W1200B is utilised by audio engineers and car enthusiasts who require consistent bass performance without the need for additional amplifiers.
Type Car subwoofer passive
Impedance 4Ω
Power - Rated 300 W
Colour Black
Diaphragm diameter 30cm
Dimensions (W x H x D) 486 x 342 x 272 mm
Enclosure Type Enclosed
Frequency Range 38 Hz ~ 300Hz
Height 342mm
Magnet type Ferrite
Product colour Black
Quantity per pack 1 pc(s)
Size 272mm
SPL 84dB
Subwoofer driver diaphragm material Polypropylene
Subwoofer frequency range 38 - 300 Hz
Subwoofer Impedance 4 O
Subwoofer peak power 1200 W
Subwoofer RMS power 300 W
Subwoofer sensitivity 84 dB
Subwoofer type Passive subwoofer
Weight 7.8kg
Width 486mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot