Kenwood KFCS6976EX 3-way flush mount speaker set 500W 1 Pair Speakers

Order Code:

19-2063

Brand: Kenwood MPN: KFCS6976EX EAN-13: 0019048223098
Qty Unit Price (Ex VAT)
1+ £42.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 weeks

Kenwood KFCS6976EX is a set of 3-way flush mount speakers designed for car audio systems, identifiable by its Manufacturer's Part Number 00019048223098. This speaker set delivers a notable power handling capacity at a maximum of 500 watts, ensuring excellent audio performance within automotive environments. The design incorporates high-quality materials that contribute to superior sound clarity and frequency response, ideal for both front and rear vehicle installations. These loudspeakers are suited to a variety of engineering applications, where enhancing in-vehicle acoustics is a necessity, serving as primary components in advanced car stereo systems. With a focus on precise sound reproduction, the KFCS6976EX exemplifies robust construction suitable for withstanding the dynamic conditions encountered in automotive settings.
Type 3-way flush mount speaker set
Impedance 4O
Power - Rated 500W
Amplifier included No
Content 1
Driver diaphragm material Polypropylene
Frequency Range 44 - 18,000Hz
Height 193mm
Magnet weight 340g
Mid-range driver diameter 5cm
Midrange speaker magnet type Ferrite
Mounting depth 7.93cm
Mounting height 15.4cm
Mounting Hole Diameter 22.2cm
Quantity per pack 1 pc(s)
Recess depth 79.3mm
Sensitivity 87 dB
Shape Oval
Size 90.8mm
Speaker type 3-way
SPL 87dB
Tweeter Yes
Tweeter diameter 1.2cm
Tweeter magnet type Ceramic
Weight 969g
Width 268mm
Woofer size (W x H) 153 x 229 mm
Woofer size (W x H) (imperial) 152.4 x 228.6 mm (6 x 9)

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot