Kenwood KFC1653MRW Marine speaker 150 W 1 Pair White High-performance

MPN
KFC1653MRW
Brand
Kenwood
EAN-13
0019048211378
Order Code
19-2052
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £105.41 £89.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Kenwood KFC1653MRW marine speakers are engineered under part number 00019048211378 to deliver robust audio output in marine environments. These high-performance loudspeakers provide a power handling capacity of 150 W per pair, ensuring clear and powerful sound reproduction on watercraft. Built specifically for marine applications, they feature a weather-resistant grille and a UV-treated cone, making them capable of withstanding harsh saltwater conditions without compromising audio quality. These attributes make the Kenwood KFC1653MRW suitable for use on boats and yachts, allowing for reliable and durable marine audio solutions.
Type Marine speaker
Impedance 4Ω
Power - Rated 150W
Content 1
Frequency Range 60 Hz -20000Hz
Recess depth 61.5mm
Recess Diameter 130mm
Size 176mm
SPL 86dB
Weight 1922g

Reviews

Be the first to submit a review

Trustpilot