Kent & Stowe 70105631 Sure & Fit Multi Job Gloves - Medium

MPN
70105631
Brand
Kent & Stowe
EAN-13
5023377023798
Order Code
68-6211
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £16.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Kent & Stowe Sure & Fit Multi Job Gloves are crafted from premium, soft, and supple leather, providing the utmost comfort and durability for all your gardening tasks with guaranteed protection*. Featuring a breathable spandex material on the back of the hand, these gloves offer ultimate stretch and flexibility. This means you can weed, prune, and plant with ease, knowing your hands are protected and able to move freely.

These gloves also have reinforced PVC patches on the palm for enhanced protection and grip. This added feature ensures you can confidently handle your gardening tools and tackle any task with ease. Additionally, the Sure & Fit Multi Job Gloves also feature an elasticated wrist for a snug and perfect fit, giving you complete control and comfort.

*Gloves to protect against intermediate mechanical risk according to EN388:2016.

Specifications:

Material Composition: 100% Leather. Spandex Fabric: 96% Polyester, 4% Spandex. Palm Pads: 100% PVC. Elastic Cuff.
Colour: Brown, White, Black.


Type Gloves

Reviews

Be the first to submit a review

Trustpilot