Kent & Stowe 70105186 Luxury Leather Water Resistant Gloves - Ladies Medium

MPN
70105186
Brand
Kent & Stowe
EAN-13
5060396799389
Order Code
68-5370
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £15.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Kent & Stowe Luxury Water Resistant Gloves are crafted from premium, soft and supple leather. These gloves boast exceptional durability and toughness, offering excellent resistance against thorns and bushes. Plus, with a keystone thumb and elasticated wrist, these gloves provide enhanced comfort and a perfect fit. Their water resistance properties ensure your hands stay dry and comfortable, even during damp conditions.

Perfect for weeding, pruning, and planting, providing unbeatable protection and comfort.

Specifications:

Material: Composition: 100% Leather with Water Repellent Coating.
Colour: Cream.


Type Gloves

Reviews

Be the first to submit a review

Trustpilot