Christmas Opening Hours and Delivery Dates here

Kent & Stowe 70100483 Left Handed Bypass Secateurs

Order Code:

96-3918

Brand: Kent & Stowe MPN: 70100483 EAN-13: 5060396791918
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


Kent & Stowe Left Handed Bypass Secateurs have a reversed design that make it easier for left handed users to achieve the best possible cut. For cutting delicate stems, as the bypass action is less likely to cause bruising and damage to the stem. Ideal for use on roses, shrubs and general pruning of green, live wood. Fitted with lightweight, drop forged aluminium handles that have non-slip comfort grips for added comfort during prolonged periods of use. With a one hand 'squeeze and release' locking catch.

The high-quality, SK5 carbon steel, heat treated blades feature a sap groove to direct sap away from the blade, helping to prevent sticking. Other features include: a rubber cushioned shock absorber for smooth working and soft closing and a wire cutting notch to cut wires without dulling the blades.

Specification

Cutting Diameter: 20mm
Length: 20cm (8in)
Guarantee: 5 years


Type Secateur

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot