Kensington K97601WW Classic USB-A Headset with Mic

MPN
K97601WW
Brand
Kensington
UPC-12
085896976011
Order Code
70-4747
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockFurther 142 despatched in 3 working days

Designed with sound clarity and device compatibility in mind, this USB-A Headset offers a high-quality, cost-effective solution that is perfect for e-learning, working from home, educational and office environments and more. Compatible with all USB-A devices running Windows, macOS, iPadOS, Android and Chrome OS.
  • High-quality stereo sound is provided through powerful 40mm drivers with deep bass and a wide dynamic range to deliver an exceptional listening experience.
  • Best-in-class comfort – designed to fit heads of all ages, the adjustable headband is padded, the flexible boom-style microphone can be rotated up to 270 degrees and the foam ear pads are wrapped in a soft leatherette cover to provide hours of comfortable use.
  • Noise-cancelling microphone uses passive resistance technology to filter out ambient noise for optimum speech clarity.
  • 1.8m USB cable is the ideal length for learning environments and strong enough to stand up to heavy use.
  • Multi-device compatibility allows headphones to work with Windows, Mac and Chromebook devices.
  • Safe listening limit sets the maximum output to 94dB to protect ears from hearing loss associated with excessively loud noise.

Reviews

Be the first to submit a review

Trustpilot