Kensington K87652WW Kensington A1020 Boom Arm Boom microphone stand

MPN
K87652WW
Brand
Kensington
EAN-13
085896876526
Order Code
72-5911
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £72.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Kensington A12 Boom Arm is a flexible mounting solution for microphones, webcams and lighting systems - the perfect accessory for keeping your video conferencing setup organised and professional. Accommodating a variety of desks, microphones, camera angles and lighting needs, the A12 supports a tidy and productive workspace. The cable management channel keeps cords organised. The 36° arm rotation provides flexibility for mounting and movement, with the C-clamp ensuring a stable experience. The A12 is part of Kensington’s Professional Video Conferencing ecosystem - a powerfully cohesive plug & play software and accessory experience that empowers you to spend more time collaborating and less time troubleshooting.
  • A flexible mounting solution for microphones, webcams and lights so you can quickly position your accessories in the best location and at the best angles (accommodates 3/8”, 1/4” and 5/8” mounting threads).
  • Easily accommodates different video conferencing and desk setup needs with extensive horizontal (826mm) and vertical extensions (949mm).
  • Rotate the camera, microphone or lighting out of your way when not in use and quickly swing it back into place when needed - without having to reconnect any components.
  • The wide and durable clamp easily attaches to desks up to 88.9mm thick to ensure a stable experience for any connected accessories - and the top mount boom arm provides unobstructed movement.
  • Keeps unsightly cords organised and out of your workspace - allowing for a clean and tidy setup.
  • Create a tailored Professional Video Conferencing setup based on your environment by combining with other accessories, such as a Webcam (W2) or Ring Light (L1).
  • Meets MIL-STD-81H Method 54.3 Contamination by Fluids with disinfectants with no degradation.* *No visual degradation or inability to use as directed upon test completion
  • Connect with confidence knowing Kensington stands behind the A12 with a limited 2-year warranty.
Rotation Cable management channel

Reviews

Be the first to submit a review

Trustpilot