Kensington K87651WW Kensington A1010 Telescoping Desk Stand

MPN
K87651WW
Brand
Kensington
EAN-13
085896876519
Order Code
73-0986
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Kensington A11 Telescoping Desk Stand is a professional desktop mount optimised for microphones, webcams and lighting systems - the perfect accessory for keeping your video conferencing setup organised and professional. The adjustable height stand accommodates different setup needs, the non-skid base prevents slipping, with a cable management clip supporting a tidy workspace. The A11 is part of Kensington’s Professional Video Conferencing ecosystem - a powerfully cohesive plug & play software and accessory experience that empowers you to spend more time collaborating and less time troubleshooting.
  • A versatile desktop mounting solution for microphones, webcams and lighting systems (3/8” screw mount with 1/4” and 5/8” adapters included).
  • Extends from 11.8” to 19” to accommodate different webcam, microphone and lighting configurations.
  • Keeps unsightly cords organised and out of your workspace - allowing for a clean and tidy video conferencing setup.
  • A wide, non-skid base keeps your stand and accessories stable during use.
  • Create a tailored Professional Video Conferencing setup based on your environment by combining with other accessories, such as a Webcam (W2) or Ring Light (L1).
  • Meets MIL-STD-81H Method 54.3 Contamination by Fluids with disinfectants with no degradation.* *No visual degradation or inability to use as directed upon test completion
  • Connect with confidence knowing Kensington stands behind the A11 with a limited 2-year warranty.

Reviews

Be the first to submit a review

Trustpilot