Kensington K81175WW W2000 1080p Auto Focus Webcam

MPN
K81175WW
Brand
Kensington
UPC-12
085896811756
Order Code
70-5465
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Kensington’s W2000 1080p Auto Focus Webcam delivers high-quality video (1080p @ 30fps), an omnidirectional microphone and unique features for privacy, camera placement and low light imaging. The W2000 is optimised to help you look your best on today’s most popular video conferencing applications and is part of Kensington’s Professional Video Conferencing ecosystem - a powerfully cohesive software and accessory experience that empowers you to spend more time collaborating and less time troubleshooting. Whether you’re working from home or from the office, the W2000 simply presents you, only better - on Microsoft Teams, Google Meet Zoom and more.
  • The W2000 delivers high-quality 1080p video - using automatic focus and light correction technology to present you, only better. Perfect for Microsoft Teams, Google Meet, Zoom and more.
  • Simple and powerful Kensington Konnect™ software allows you to customise your video settings at the click of a button.
  • An integrated lens cover lets you easily control who sees you. A narrow 75° diagonal field of view provides a personal and private video frame ideal for 1-on-1 calls while reducing background clutter
  • Manually adjust your webcam up to 37° vertically and 360° horizontally to ensure the best camera angles, with electronic pan, tilt and 2x zoom (ePTZ) to optimise your video frame.
  • A built-in omnidirectional microphone incorporates noise-reduction technology to ensure you are heard in every meeting, podcast and presentation.
  • Accommodates both USB-A and USB-C devices such as laptops and desktops - so you can present like a pro on any device.
  • Create a tailored Professional Video Conferencing setup based on your environment and budget by combining with other accessories, such as a Desktop Stand (K87651WW) and Ring Light (K87653WW).
  • Meets MIL-STD-810H Method 504.3 Contamination by Fluids with disinfectants with no degradation.* *No visual degradation or inability to use as directed upon test completion
  • Connect with confidence knowing Kensington stands behind the W2000 with a limited 2-year warranty.
Pixels 1920 x 1080 Pixel

Reviews

Be the first to submit a review

Trustpilot