Kensington K68010EU Kensington Slim N17 Serialised Combination Laptop Lock for

MPN
K68010EU
Brand
Kensington
EAN-13
5028252597890
Order Code
71-8871
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1092.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The improved Slim N17 Serialised Combination Laptop Lock for Wedge-Shaped Slots 25-Pack delivers increased strength in a smaller size. It’s the strongest keyless locking solution for laptops and tablets with a wedge-shaped lock slot, independently verified and tested for industry-leading standards in torque/pull, foreign implements, lock lifecycle, corrosion and other environmental conditions. The Slim N17 Serialised Combination Laptop Lock for Wedge-Shaped Slots 25-Pack features a stronger cable with greater pull strength, an updated slider for easy one-handed engagement of the lock, and a pre-programmed 4-number code so you can immediately put it to work without having to set the combination yourself. A serial number is etched onto the lock, making it easy to verify and retrieve a lost or forgotten combination.
  • Serialised preset combination means the lock comes pre-programmed with a 4-number code so you can immediately put it to work without having to set the combination yourself.
  • Tough lock head is independently verified and tested for industry-leading standards in torque/pull, foreign implements, lock lifecycle, corrosion and other environmental conditions.
  • Unique lock engagement featuring expanding side ‘hooks’ that grab the internal sides of the wedge lock slot, creating a strong connection between the device frame and the lock to resist and deter theft.
  • Carbon steel cable is cut-resistant. Plastic sheathing protects desks, tables and other fixed-structure attachment points.
  • Enables one-handed attachment via a re-engineered slider that allows for quick and easy engagement into the device.
  • Register & Retrieve™ allows for quick, easy and secure lookup if the combination is ever lost or forgotten.

Reviews

Be the first to submit a review

Trustpilot