Kensington K66640EU Kensington NanoSaver Portable Keyed Laptop Lock

MPN
K66640EU
Brand
Kensington
EAN-13
5028252592901
Order Code
71-9383
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Designed to fit the Kensington Nano Security Slot™, Kensington’s NanoSaver® Portable sets the professional standard for securing ultra-thin devices. Complementing the innovative Kensington Nano Security Slot™, and Kensington’s Hidden Pin™ technology keying system, the NanoSaver Portable secures the next generation of laptops and tablets. Providing the same quality and strength as the world-renowned MicroSaver® and MicroSaver® 2. Locks, the NanoSaver Portable provides innovative device security.
  • Tough lock head with Cleat™ Locking Technology attaches to the Kensington Nano Security Slot found in ultra-thin laptops and tablets for uncompromised security.
  • Hidden Pin™ technology is compatible across all of Kensington’s latest locks and includes patented anti-pick, all part of our robust 5mm custom key management solutions that include Master Keyed (K66641M), Supervisor Keyed (K66641S) and Like Keyed (K66641L) options
  • Self-coiling steel cable stretches up to 2.3m (7.5ft) or shrinks down to 1.16cm (4in) for easy packing and resists and deters cutting attempts
  • Pivot and rotate cable provides superior laptop engagement
  • Verified and tested for industry-leading standards in torque/pull, foreign implements, lock life cycle, corrosion, key strength and other environmental conditions
  • Register & Retrieve™ program offers free and secure cloud-based key replacement

Reviews

Be the first to submit a review

Trustpilot