Kensington K65023WW Kensington Slim NanoSaver 2.0 Dual Headed Lock

MPN
K65023WW
Brand
Kensington
EAN-13
085896650232
Order Code
71-9120
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £89.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

With today's slim laptops with Nano security slots, a typical cable lock head may fit, however the lock can be thicker than the laptop itself. This can prevent the device laying flat, unevenly raising it off the desktop. A redesigned version of the innovative Slim NanoSaver® Laptop Lock, the Slim NanoSaver® 2. Dual Headed Lock features a smaller lock head, with the locking cleat positioned low and the key cylinder up high and out of the way. This careful sizing and positioning of components has created a premium locking solution that won’t block ports and allows ultra-thin and 2-in-1 laptops with Nano lock slots to lie flat and stable. Verified and tested for industry-leading standards in torque/pull, foreign implements, lock lifecycle, corrosion and other environmental conditions, the Slim NanoSaver® 2. Dual Headed Lock features a MicroSaver® 2. secondary lock to secure peripheral accessories such as a monitor, hard drive, printer or docking station with a standard size Kensington security slot — all in one solution. The cut-resistant carbon steel cable is wrapped in a protective sheathing to help keep attachment points such as desks and tables free from scratches. Additional features include a 5mm keying system - common across all of Kensington’s latest locks so there’s only one keying system to manage - while the smaller key opening helps thwart picking attempts; Register & Retrieve™, Kensington’s online key registration program that allows for quick, secure and free key replacement if ever lost or stolen. A five-year limited warranty means you can rest assured knowing you’re covered by Kensington, inventor and a worldwide leader in laptop security locks.
  • A NanoSaver® primary lock secures laptops and other devices with Kensington’s NanoSaver slot. A MicroSaver® 2. secondary lock secures peripheral accessories featuring the standard size Kensington security slot. Cut-resistant carbon steel cable includes a protective sheathing to help keep attachment points such as desks and tables free from scratches.
  • Slim Nano lock head design won’t interfere with I/O ports or raise the device off its surface.
  • Each Kensington lock is precision engineered to meet or exceed rigorous industry standards for strength, physical endurance and mechanical resilience.
  • 5mm keying system - common across all of Kensington’s latest locks - so there’s only one keying system to manage. Smaller key opening helps thwart picking attempts.
  • Register & Retrieve™, Kensington’s online key registration program that allows for quick, secure and free key replacement if ever lost or stolen.
  • Five-year limited warranty, so you can rest assured knowing you’re covered by Kensington, inventor and a worldwide leader in laptop security locks.

Reviews

Be the first to submit a review

Trustpilot