Kensington K64451WW Laptop Locking Station 2.0 without lock for

MPN
K64451WW
Brand
Kensington
EAN-13
085896644514
Order Code
71-6912
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £87.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Kensington Laptop Locking Station 2. was created to protect the MacBook® and other ultra-thin laptops. Providing the trusted protection that has made Kensington The Professionals’ Choice™ in laptop security for over 25 years, the Laptop Locking Station 2. is the preferred desktop security solution for ultra-thin laptops without security slots.
  • Professional-level design provides a sleek, brushed aluminium locking station offering side port access and superior flexibility in laptop engagement.
  • Non-invasive locking technology requires no hardware modifications to the laptop, preserving your laptop’s aesthetics and hardware warranty.
  • Adjustable security arms accommodate 11”-15.6” MacBook® and ultra-thin laptops.
  • Scratch-Resistant Bumpers line the back wall and base to protect your laptop from cosmetic damage.
  • Compatible with the new MacBook Pro 16-inch.

Reviews

Be the first to submit a review

Trustpilot