Designed to fit the Kensington Nano Security Slot, the NanoSaver™ Keyed Laptop Lock secures ultra-thin laptops, tablets, and 2-in-1s with the same quality and strength that has made Kensington The Professionals’ Choice™ for more than 25 years. Developed using strict specifications, patented technologies, and rigorous testing against tough environmental conditions, the NanoSaver Keyed Laptop Lock provides next generation security for ultra-thin devices.
- Tough 1mm Lock Head with Cleat™ Locking Technology attaches to the Kensington Nano Security Slot found in select ultra-thin laptops and tablets for uncompromised security
- 5mm Keying System is compatible across all of Kensington’s latest locks and includes patented anti-pick Hidden PinTM Technology, all part of our robust custom key management solutions that include Master Keyed (K64445M), Supervisor Keyed (K64445S) and Like Keyed (K64445L) options
- Carbon Steel Cable resists and deters cutting attempts
- Pivot & Rotate Cable provides superior laptop engagement
- Register & Retrieve™ program offers free and secure cloud-based key replacement
- Verified & Tested for industry-leading standards in torque/pull, foreign implements, lock lifecycle, corrosion, key strength and other environmental conditions
- Limited 5-year warranty guaranteed by the leader in laptop locks
- Master Access allows both the user and administrators to unlock or reset locks at any time